MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM32MR71H474KA01L | |
|---|---|
DigiKey Part Number | 490-11656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32MR71H474KA01L |
Description | CAP CER 0.47UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32MR71H474KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Last Time Buy | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188D71H105KE01D | Murata Electronics | 16.367 | 490-GRM188D71H105KE01DCT-ND | 0,27000 € | MFR Recommended |
| C1210C474K5RACTU | KEMET | 39.747 | 399-C1210C474K5RACTUCT-ND | 0,19000 € | Direct |
| C3225X7R1H474K160AM | TDK | 2.749 | 445-7720-1-ND | 0,37000 € | Direct |
| CL32B474KBFNNNE | Samsung Electro-Mechanics | 145.723 | 1276-1143-1-ND | 0,18000 € | Direct |
| KGM32ER71H474KL | KYOCERA AVX | 0 | 478-KGM32ER71H474KLTR-ND | 0,13849 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18597 € | 557,91 € |
| Unit Price without VAT: | 0,18597 € |
|---|---|
| Unit Price with VAT: | 0,22130 € |






