
GRM32ER7YA106KA12K | |
|---|---|
DigiKey Part Number | 490-GRM32ER7YA106KA12KTR-ND - Tape & Reel (TR) 490-GRM32ER7YA106KA12KCT-ND - Cut Tape (CT) 490-GRM32ER7YA106KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER7YA106KA12K |
Description | CAP CER 10UF 35V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER7YA106KA12K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX7RGBB106 | YAGEO | 307 | 311-3536-1-ND | 0,70000 € | Direct |
| CL32B106KLULNNE | Samsung Electro-Mechanics | 93.175 | 1276-3323-1-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42940 € | 42,94 € |
| 500 | 0,36058 € | 180,29 € |
| 1.000 | 0,33930 € | 339,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29859 € | 1.194,36 € |
| 8.000 | 0,28706 € | 2.296,48 € |
| 12.000 | 0,28128 € | 3.375,36 € |
| 20.000 | 0,27488 € | 5.497,60 € |
| 28.000 | 0,27113 € | 7.591,64 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

