

CC1210KKX7RGBB106 | |
---|---|
DigiKey Part Number | 311-3536-2-ND - Tape & Reel (TR) 311-3536-1-ND - Cut Tape (CT) 311-3536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RGBB106 |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RGBB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,42200 € | 4,22 € |
50 | 0,32440 € | 16,22 € |
100 | 0,29430 € | 29,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,24340 € | 121,70 € |
1.000 | 0,22768 € | 227,68 € |
1.500 | 0,21763 € | 326,44 € |
2.500 | 0,20608 € | 515,20 € |
3.500 | 0,19998 € | 699,93 € |
5.000 | 0,19393 € | 969,65 € |
6.000 | 0,19360 € | 1.161,60 € |
12.000 | 0,19090 € | 2.290,80 € |
12.500 | 0,19048 € | 2.381,00 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |