Similar

GRM32ER6YA106MA12L | |
|---|---|
DigiKey Part Number | GRM32ER6YA106MA12L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32ER6YA106MA12L |
Description | CAP CER 10UF 35V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER6YA106MA12L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R6YA106MA73D | Murata Electronics | 1.249.546 | 490-13248-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33144 € | 331,44 € |
| Unit Price without VAT: | 0,33144 € |
|---|---|
| Unit Price with VAT: | 0,39441 € |


