
GRM32ER61C226ME20L | |
|---|---|
DigiKey Part Number | 490-1881-2-ND - Tape & Reel (TR) 490-1881-1-ND - Cut Tape (CT) 490-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61C226ME20L |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61C226ME20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER61C226KE20K | Murata Electronics | 19.382 | 490-14758-1-ND | 1,44000 € | Upgrade |
| GRM32ER61C226KE20L | Murata Electronics | 310.031 | 490-1882-1-ND | 1,44000 € | Upgrade |
| GRM32ER61E226KE15K | Murata Electronics | 61.427 | 490-6540-1-ND | 1,69000 € | Upgrade |
| GRM32ER61E226KE15L | Murata Electronics | 137.842 | 490-3889-1-ND | 1,69000 € | Upgrade |
| GRM32ER61E226ME15L | Murata Electronics | 86.240 | 490-6541-1-ND | 1,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95600 € | 9,56 € |
| 50 | 0,76480 € | 38,24 € |
| 100 | 0,70570 € | 70,57 € |
| 500 | 0,60574 € | 302,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55840 € | 558,40 € |
| 2.000 | 0,53368 € | 1.067,36 € |
| 3.000 | 0,52129 € | 1.563,87 € |
| 5.000 | 0,50756 € | 2.537,80 € |
| 7.000 | 0,49954 € | 3.496,78 € |
| 10.000 | 0,49181 € | 4.918,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

