
GRM32ER61E226KE15K | |
|---|---|
DigiKey Part Number | 490-6540-2-ND - Tape & Reel (TR) 490-6540-1-ND - Cut Tape (CT) 490-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61E226KE15K |
Description | CAP CER 22UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61E226KE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15000 € | 11,50 € |
| 50 | 0,92720 € | 46,36 € |
| 100 | 0,85860 € | 85,86 € |
| 500 | 0,74262 € | 371,31 € |
| 1.000 | 0,70670 € | 706,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63415 € | 2.536,60 € |
| 8.000 | 0,61467 € | 4.917,36 € |
| 12.000 | 0,60491 € | 7.258,92 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

