Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM32ER61A226MA65K | |
|---|---|
DigiKey Part Number | 490-GRM32ER61A226MA65KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM32ER61A226MA65K |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61A226MA65K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32ER61A226ME20K | Murata Electronics | 0 | 490-GRM32ER61A226ME20KTR-ND | 0,42638 € | Parametric Equivalent |
| GRM32ER61A226ME20L | Murata Electronics | 0 | 490-GRM32ER61A226ME20LTR-ND | 0,48875 € | Parametric Equivalent |
| GRT32ER61A226ME01L | Murata Electronics | 0 | 490-12502-2-ND | 0,73795 € | Parametric Equivalent |
| 1210X226M100CT | Walsin Technology Corporation | 0 | 1292-1210X226M100CTTR-ND | 0,11422 € | Parametric Equivalent |
| 1210ZD226MAT2A | KYOCERA AVX | 1.106 | 478-KGM32AR51A226MUCT-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26110 € | 1.044,40 € |
| Unit Price without VAT: | 0,26110 € |
|---|---|
| Unit Price with VAT: | 0,31071 € |













