Parametric Equivalent
Parametric Equivalent

GRT32ER61A226ME01L | |
|---|---|
DigiKey Part Number | 490-12502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRT32ER61A226ME01L |
Description | CAP CER 22UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT32ER61A226ME01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ226MMHP | Taiyo Yuden | 1.152 | 587-5468-1-ND | 0,59000 € | Parametric Equivalent |
| MCASL32MSB5226MPNA01 | Taiyo Yuden | 879 | 587-MCASL32MSB5226MPNA01CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73210 € | 732,10 € |
| Unit Price without VAT: | 0,73210 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |



