
GRM32EC80J476ME64L | |
|---|---|
DigiKey Part Number | 490-GRM32EC80J476ME64LTR-ND - Tape & Reel (TR) 490-GRM32EC80J476ME64LCT-ND - Cut Tape (CT) 490-GRM32EC80J476ME64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80J476ME64L |
Description | CAP CER 47UF 6.3V X6S 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80J476ME64L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32EC80J476KE64L | Murata Electronics | 1.000 | 490-GRM32EC80J476KE64LCT-ND | 1,23000 € | Upgrade |
| GRM32EC81A476KE19L | Murata Electronics | 149.936 | 490-8354-1-ND | 0,42000 € | Upgrade |
| GRM32EC81A476ME19L | Murata Electronics | 818 | 490-GRM32EC81A476ME19LCT-ND | 0,42000 € | Upgrade |
| C3225X6S0J476M250AC | TDK | 29.421 | 445-6015-1-ND | 0,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44320 € | 22,16 € |
| 100 | 0,40440 € | 40,44 € |
| 500 | 0,33868 € | 169,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25355 € | 253,55 € |
| 2.000 | 0,23948 € | 478,96 € |
| 3.000 | 0,23243 € | 697,29 € |
| 5.000 | 0,22461 € | 1.123,05 € |
| 7.000 | 0,22005 € | 1.540,35 € |
| 10.000 | 0,21566 € | 2.156,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

