
GRM32EC80J476KE64L | |
|---|---|
DigiKey Part Number | 490-GRM32EC80J476KE64LTR-ND - Tape & Reel (TR) 490-GRM32EC80J476KE64LCT-ND - Cut Tape (CT) 490-GRM32EC80J476KE64LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32EC80J476KE64L |
Description | CAP CER 47UF 6.3V X6S 1210 |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32EC80J476KE64L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32EC81A476KE19L | Murata Electronics | 130.042 | 490-8354-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,63700 € | 31,85 € |
| 100 | 0,58550 € | 58,55 € |
| 500 | 0,49868 € | 249,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45832 € | 458,32 € |
| 2.000 | 0,43683 € | 873,66 € |
| 3.000 | 0,42606 € | 1.278,18 € |
| 5.000 | 0,41413 € | 2.070,65 € |
| 7.000 | 0,40715 € | 2.850,05 € |
| 10.000 | 0,40044 € | 4.004,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

