
GRM32DR72H104KW10L | |
|---|---|
DigiKey Part Number | 490-14472-2-ND - Tape & Reel (TR) 490-14472-1-ND - Cut Tape (CT) 490-14472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72H104KW10L |
Description | CAP CER 0.1UF 500V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72H104KW10L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104KCRACTU | KEMET | 292.526 | 399-C1210C104KCRACTUCT-ND | 0,39000 € | Direct |
| C1210V104KCRACTU | KEMET | 22.646 | 399-C1210V104KCRACTUCT-ND | 0,45000 € | Direct |
| 1210J5000104JXT | Knowles Syfer | 0 | 1210J5000104JXT-ND | 0,47409 € | Upgrade |
| C1210C104KBRACTU | KEMET | 99.622 | 399-13490-1-ND | 0,45000 € | Upgrade |
| C3225X7T2J104K160AC | TDK | 74.121 | 445-7766-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,31910 € | 31,91 € |
| 500 | 0,26438 € | 132,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24041 € | 240,41 € |
| 2.000 | 0,22690 € | 453,80 € |
| 3.000 | 0,22014 € | 660,42 € |
| 5.000 | 0,21264 € | 1.063,20 € |
| 7.000 | 0,20825 € | 1.457,75 € |
| 10.000 | 0,20404 € | 2.040,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

