


C1210V104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210V104KCRACTUTR-ND - Tape & Reel (TR) 399-C1210V104KCRACTUCT-ND - Cut Tape (CT) 399-C1210V104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V104KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,14478 € | 72,39 € |
| 1.000 | 0,13409 € | 134,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12530 € | 250,60 € |
| 4.000 | 0,11806 € | 472,24 € |
| 6.000 | 0,11443 € | 686,58 € |
| 10.000 | 0,11042 € | 1.104,20 € |
| 14.000 | 0,10807 € | 1.512,98 € |
| 20.000 | 0,10581 € | 2.116,20 € |
| 24.000 | 0,10474 € | 2.513,76 € |
| 48.000 | 0,10114 € | 4.854,72 € |
| 50.000 | 0,10095 € | 5.047,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

