
GRM32DR72E104KW01L | |
|---|---|
DigiKey Part Number | 490-3541-2-ND - Tape & Reel (TR) 490-3541-1-ND - Cut Tape (CT) 490-3541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72E104KW01L |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72E104KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C104JARACTU | KEMET | 1.965 | 399-C1210C104JARACTUCT-ND | 1,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,15440 € | 77,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13899 € | 138,99 € |
| 2.000 | 0,12996 € | 259,92 € |
| 3.000 | 0,12543 € | 376,29 € |
| 5.000 | 0,12041 € | 602,05 € |
| 7.000 | 0,11748 € | 822,36 € |
| 10.000 | 0,11466 € | 1.146,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

