
GRM32D5C3A822GWA1K | |
|---|---|
DigiKey Part Number | 490-GRM32D5C3A822GWA1KTR-ND - Tape & Reel (TR) 490-GRM32D5C3A822GWA1KCT-ND - Cut Tape (CT) 490-GRM32D5C3A822GWA1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32D5C3A822GWA1K |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A822GX01L | Murata Electronics | 2.000 | 490-GCM32D5C3A822GX01LCT-ND | 1,33000 € | Parametric Equivalent |
| GRM32D5C3A822GWA1L | Murata Electronics | 970 | 490-GRM32D5C3A822GWA1LCT-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,95000 € | 9,50 € |
| 50 | 0,75980 € | 37,99 € |
| 100 | 0,70100 € | 70,10 € |
| 500 | 0,60160 € | 300,80 € |
| 1.000 | 0,57082 € | 570,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43693 € | 1.747,72 € |
| 8.000 | 0,42193 € | 3.375,44 € |
| 12.000 | 0,41442 € | 4.973,04 € |
| 20.000 | 0,40608 € | 8.121,60 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

