
GCM32D5C3A822GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A822GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A822GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A822GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A822GX01L |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,69520 € | 34,76 € |
| 100 | 0,64030 € | 64,03 € |
| 500 | 0,54742 € | 273,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50386 € | 503,86 € |
| 2.000 | 0,48088 € | 961,76 € |
| 3.000 | 0,46936 € | 1.408,08 € |
| 5.000 | 0,45660 € | 2.283,00 € |
| 7.000 | 0,44913 € | 3.143,91 € |
| 10.000 | 0,44195 € | 4.419,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

