Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM31MR72A823KA01L | |
|---|---|
DigiKey Part Number | GRM31MR72A823KA01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31MR72A823KA01L |
Description | CAP CER 0.082UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR72A823KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C823K1RACTU | KEMET | 7.982 | 399-C1206C823K1RACTUCT-ND | 0,41000 € | Direct |
| KGM31DR72A823KU | KYOCERA AVX | 0 | 478-KGM31DR72A823KUTR-ND | 0,05174 € | Direct |
| C1206C823J1RACTU | KEMET | 0 | 399-C1206C823J1RACTUTR-ND | 0,14956 € | Upgrade |
| C1206C823JARACTU | KEMET | 0 | 399-C1206C823JARACTUTR-ND | 0,20156 € | Upgrade |
| C1206C823K2RACTU | KEMET | 7 | 399-C1206C823K2RACTUCT-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05511 € | 165,33 € |
| Unit Price without VAT: | 0,05511 € |
|---|---|
| Unit Price with VAT: | 0,06558 € |




