
C1206C823KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C823KARACTUTR-ND - Tape & Reel (TR) 399-C1206C823KARACTUCT-ND - Cut Tape (CT) 399-C1206C823KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823KARACTU |
Description | CAP CER 0.082UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,23780 € | 23,78 € |
| 500 | 0,19432 € | 97,16 € |
| 1.000 | 0,18088 € | 180,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16668 € | 416,70 € |
| 5.000 | 0,15814 € | 790,70 € |
| 7.500 | 0,15385 € | 1.153,88 € |
| 12.500 | 0,14911 € | 1.863,88 € |
| 17.500 | 0,14633 € | 2.560,77 € |
| 25.000 | 0,14366 € | 3.591,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

