GRM31MR72A154KA01L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7.283
Unit Price: 0,47000 €
Datasheet

Direct


TDK
In Stock: 14.788
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 3.878
Unit Price: 0,64000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16169 €
Datasheet

Similar


KYOCERA AVX
In Stock: 2.500
Unit Price: 0,25000 €
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31MR72A154KA01L

DigiKey Part Number
490-3365-2-ND - Tape & Reel (TR)
490-3365-1-ND - Cut Tape (CT)
490-3365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31MR72A154KA01L
Description
CAP CER 0.15UF 100V X7R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31MR72A154KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09692 €290,76 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €