
C1206C154K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C154K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C154K1RACTUCT-ND - Cut Tape (CT) 399-C1206C154K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C154K1RACTU |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C154K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19380 € | 19,38 € |
| 500 | 0,15670 € | 78,35 € |
| 1.000 | 0,14527 € | 145,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12812 € | 512,48 € |
| 8.000 | 0,12174 € | 973,92 € |
| 12.000 | 0,11855 € | 1.422,60 € |
| 20.000 | 0,11501 € | 2.300,20 € |
| 28.000 | 0,11294 € | 3.162,32 € |
| 40.000 | 0,11095 € | 4.438,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

