
GRM31CR71H105MA61K | |
|---|---|
DigiKey Part Number | 490-GRM31CR71H105MA61KTR-ND - Tape & Reel (TR) 490-GRM31CR71H105MA61KCT-ND - Cut Tape (CT) 490-GRM31CR71H105MA61KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71H105MA61K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71H105MA61K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C105MAT2A | KYOCERA AVX | 1.990 | 478-KGM31HR71H105MUCT-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07370 € | 7,37 € |
| 500 | 0,05670 € | 28,35 € |
| 1.000 | 0,05148 € | 51,48 € |
| 2.500 | 0,04596 € | 114,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04068 € | 244,08 € |
| 12.000 | 0,03816 € | 457,92 € |
| 18.000 | 0,03690 € | 664,20 € |
| 30.000 | 0,03550 € | 1.065,00 € |
| 42.000 | 0,03469 € | 1.456,98 € |
| 60.000 | 0,03390 € | 2.034,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

