
12065C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H105MUTR-ND - Tape & Reel (TR) 478-KGM31HR71H105MUCT-ND - Cut Tape (CT) 478-KGM31HR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105MAT2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17660 € | 8,83 € |
| 100 | 0,15780 € | 15,78 € |
| 500 | 0,12634 € | 63,17 € |
| 1.000 | 0,11660 € | 116,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08895 € | 177,90 € |
| 4.000 | 0,08327 € | 333,08 € |
| 6.000 | 0,08043 € | 482,58 € |
| 10.000 | 0,07727 € | 772,70 € |
| 14.000 | 0,07543 € | 1.056,02 € |
| 20.000 | 0,07366 € | 1.473,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

