GRM31CR71C106KA12L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,22544 €
Datasheet

Direct


Murata Electronics
In Stock: 52.017
Unit Price: 0,77000 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.974
Unit Price: 0,55000 €
Datasheet

Direct


KEMET
In Stock: 320.586
Unit Price: 0,28000 €
Datasheet

Direct


KEMET
In Stock: 9.411
Unit Price: 7,85000 €
Datasheet

Direct


YAGEO
In Stock: 8.147
Unit Price: 0,81000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 625.843
Unit Price: 0,19000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 29.921
Unit Price: 0,19000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,03148 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 888.476
Unit Price: 0,22000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 16.990
Unit Price: 0,23000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 229.981
Unit Price: 0,31000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 850
Unit Price: 4,85000 €
Datasheet

Upgrade


KEMET
In Stock: 21.926
Unit Price: 2,17000 €
Datasheet
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR71C106KA12L

DigiKey Part Number
490-10526-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR71C106KA12L
Description
CAP CER 10UF 16V X7R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR71C106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable