
GRM31CL8EL225KE07L | |
|---|---|
DigiKey Part Number | 490-GRM31CL8EL225KE07LTR-ND - Tape & Reel (TR) 490-GRM31CL8EL225KE07LCT-ND - Cut Tape (CT) 490-GRM31CL8EL225KE07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CL8EL225KE07L |
Description | CAP CER 2.2UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CL8EL225KE07L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31CL8EL225KE07L | Murata Electronics | 3.470 | 490-GCM31CL8EL225KE07LCT-ND | 0,59000 € | Parametric Equivalent |
| GRM31CL8EL225KE07K | Murata Electronics | 2.753 | 490-GRM31CL8EL225KE07KCT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16702 € | 83,51 € |
| 1.000 | 0,15501 € | 155,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14100 € | 282,00 € |
| 4.000 | 0,13310 € | 532,40 € |
| 6.000 | 0,12915 € | 774,90 € |
| 10.000 | 0,12477 € | 1.247,70 € |
| 14.000 | 0,12221 € | 1.710,94 € |
| 20.000 | 0,11974 € | 2.394,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

