
GCM31CL8EL225KE07L | |
|---|---|
DigiKey Part Number | 490-GCM31CL8EL225KE07LTR-ND - Tape & Reel (TR) 490-GCM31CL8EL225KE07LCT-ND - Cut Tape (CT) 490-GCM31CL8EL225KE07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CL8EL225KE07L |
Description | CAP CER 2.2UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CL8EL225KE07L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20764 € | 103,82 € |
| 1.000 | 0,19351 € | 193,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17670 € | 353,40 € |
| 4.000 | 0,16740 € | 669,60 € |
| 6.000 | 0,16275 € | 976,50 € |
| 10.000 | 0,15759 € | 1.575,90 € |
| 14.000 | 0,15457 € | 2.163,98 € |
| 20.000 | 0,15167 € | 3.033,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

