Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31C5C3A102JWA3K | |
|---|---|
DigiKey Part Number | 490-GRM31C5C3A102JWA3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C3A102JWA3K |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C3A102JWA3K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31C5C3A102JX03L | Murata Electronics | 1.849 | 490-GCM31C5C3A102JX03LCT-ND | 0,35000 € | Parametric Equivalent |
| GRM31C5C3A102JWA3L | Murata Electronics | 1.634 | 490-GRM31C5C3A102JWA3LCT-ND | 0,50000 € | Parametric Equivalent |
| 1206N102J102CT | Walsin Technology Corporation | 0 | 1292-1206N102J102CTTR-ND | 0,03800 € | Parametric Equivalent |
| C1206C102JDGACAUTO | KEMET | 50 | 399-16674-1-ND | 1,10000 € | Parametric Equivalent |
| C1206C102JDGACTU | KEMET | 10.463 | 399-C1206C102JDGACTUCT-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12859 € | 1.028,72 € |
| Unit Price without VAT: | 0,12859 € |
|---|---|
| Unit Price with VAT: | 0,15302 € |






