
C1206C102JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C102JDGACTUCT-ND - Cut Tape (CT) 399-C1206C102JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,55720 € | 27,86 € |
| 100 | 0,51090 € | 51,09 € |
| 500 | 0,43254 € | 216,27 € |
| 1.000 | 0,40829 € | 408,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38834 € | 776,68 € |
| 4.000 | 0,37191 € | 1.487,64 € |
| 6.000 | 0,36368 € | 2.182,08 € |
| 10.000 | 0,35456 € | 3.545,60 € |
| 14.000 | 0,34922 € | 4.889,08 € |
| 20.000 | 0,34409 € | 6.881,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

