Parametric Equivalent

GRM31C5C2J682FWA3K | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J682FWA3KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J682FWA3K |
Description | CAP CER 6800PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J682FWA3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,28969 € | 2.317,52 € |
| Unit Price without VAT: | 0,28969 € |
|---|---|
| Unit Price with VAT: | 0,34473 € |


