
GRM31C5C2J682FWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2J682FWA3LTR-ND - Tape & Reel (TR) 490-GRM31C5C2J682FWA3LCT-ND - Cut Tape (CT) 490-GRM31C5C2J682FWA3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2J682FWA3L |
Description | CAP CER 6800PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2J682FWA3L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,42780 € | 42,78 € |
| 500 | 0,35926 € | 179,63 € |
| 1.000 | 0,33809 € | 338,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31150 € | 623,00 € |
| 4.000 | 0,29756 € | 1.190,24 € |
| 6.000 | 0,29058 € | 1.743,48 € |
| 10.000 | 0,28284 € | 2.828,40 € |
| 14.000 | 0,27831 € | 3.896,34 € |
| 20.000 | 0,27396 € | 5.479,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

