Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM31C5C2E223FWA3L | |
|---|---|
DigiKey Part Number | 490-GRM31C5C2E223FWA3LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31C5C2E223FWA3L |
Description | CAP CER 22000PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31C5C2E223FWA3L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31C5C2E223FX03K | Murata Electronics | 0 | 490-GCM31C5C2E223FX03KTR-ND | 0,26550 € | Parametric Equivalent |
| GRM31C5C2E223FWA3K | Murata Electronics | 0 | 490-GRM31C5C2E223FWA3KTR-ND | 0,29100 € | Parametric Equivalent |
| C1206C223FAGEC | KEMET | 0 | C1206C223FAGEC-ND | 1,11917 € | Parametric Equivalent |
| C1206C223FAGEC7210 | KEMET | 0 | C1206C223FAGEC7210-ND | 0,05814 € | Parametric Equivalent |
| C1206C223FAGECAUTO | KEMET | 0 | C1206C223FAGECAUTO-ND | 0,06896 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31678 € | 633,56 € |
| Unit Price without VAT: | 0,31678 € |
|---|---|
| Unit Price with VAT: | 0,37697 € |




