Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C223FAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C223FAGECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223FAGECTU |
Description | CAP CER 1206 22NF 250V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223FAGECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223FAGEC | KEMET | 0 | C1206C223FAGEC-ND | 1,11028 € | Parametric Equivalent |
| C1206C223FAGEC7210 | KEMET | 0 | C1206C223FAGEC7210-ND | 0,05768 € | Parametric Equivalent |
| C1206C223FAGECAUTO | KEMET | 0 | C1206C223FAGECAUTO-ND | 0,06842 € | Parametric Equivalent |
| C1206C223FAGECAUTO7210 | KEMET | 0 | C1206C223FAGECAUTO7210-ND | 0,06378 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16511 € | 2.330,22 € |
| Unit Price without VAT: | 1,16511 € |
|---|---|
| Unit Price with VAT: | 1,38648 € |


