
GRM31BR72J332KW01L | |
|---|---|
DigiKey Part Number | 490-3509-2-ND - Tape & Reel (TR) 490-3509-1-ND - Cut Tape (CT) 490-3509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR72J332KW01L |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR72J332KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31BR73A332KW01L | Murata Electronics | 39.914 | 490-3497-1-ND | 0,64000 € | Upgrade |
| C1206C332KBRACTU | KEMET | 8.880 | 399-5587-1-ND | 0,87000 € | Direct |
| C3216X7R2J332K115AA | TDK | 1.909 | 445-4482-1-ND | 0,24000 € | Direct |
| CC1206KKX7RZBB332 | YAGEO | 5.685 | 311-1494-1-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,11632 € | 58,16 € |
| 1.000 | 0,10719 € | 107,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08267 € | 248,01 € |
| 6.000 | 0,07777 € | 466,62 € |
| 9.000 | 0,07531 € | 677,79 € |
| 15.000 | 0,07259 € | 1.088,85 € |
| 21.000 | 0,07100 € | 1.491,00 € |
| 30.000 | 0,06947 € | 2.084,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

