
GRM31BR73A332KW01L | |
|---|---|
DigiKey Part Number | 490-3497-2-ND - Tape & Reel (TR) 490-3497-1-ND - Cut Tape (CT) 490-3497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31BR73A332KW01L |
Description | CAP CER 3300PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31BR73A332KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30400 € | 15,20 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,22626 € | 113,13 € |
| 1.000 | 0,21119 € | 211,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18709 € | 561,27 € |
| 6.000 | 0,17825 € | 1.069,50 € |
| 9.000 | 0,17382 € | 1.564,38 € |
| 15.000 | 0,16891 € | 2.533,65 € |
| 21.000 | 0,16604 € | 3.486,84 € |
| 30.000 | 0,16328 € | 4.898,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

