Direct

GRM31AR72J152KW01D | |
|---|---|
DigiKey Part Number | GRM31AR72J152KW01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM31AR72J152KW01D |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31AR72J152KW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RZBB152 | YAGEO | 2.430 | 311-1490-1-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06081 € | 243,24 € |
| Unit Price without VAT: | 0,06081 € |
|---|---|
| Unit Price with VAT: | 0,07236 € |


