Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM319R72A153KA01D | |
|---|---|
DigiKey Part Number | 490-12006-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R72A153KA01D |
Description | CAP CER 0.015UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R72A153KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153K1RACTU | KEMET | 1.420 | 399-C1206C153K1RACTUCT-ND | 0,32000 € | Direct |
| KGM31BR72A153KM | KYOCERA AVX | 1.835 | 478-KGM31BR72A153KMCT-ND | 0,22000 € | Direct |
| KGM31BR72A153KT | KYOCERA AVX | 6.486 | 478-KGM31BR72A153KTCT-ND | 0,22000 € | Direct |
| C1206C153J1RACTU | KEMET | 1.442 | 399-C1206C153J1RACTUCT-ND | 0,42000 € | Upgrade |
| C1206C153J2RACTU | KEMET | 0 | 399-C1206C153J2RACTUTR-ND | 0,12644 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04245 € | 169,80 € |
| Unit Price without VAT: | 0,04245 € |
|---|---|
| Unit Price with VAT: | 0,05052 € |




