Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C1206C153J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C153J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C153J2RACTU |
Description | CAP CER 0.015UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153JARACTU | KEMET | 0 | 399-C1206C153JARACTUTR-ND | 0,20081 € | Upgrade |
| C1206C153J2REC7210 | KEMET | 0 | C1206C153J2REC7210-ND | 0,02604 € | Parametric Equivalent |
| C1206C153J2RECAUTO | KEMET | 0 | C1206C153J2RECAUTO-ND | 0,03325 € | Parametric Equivalent |
| C1206C153J2RECAUTO7210 | KEMET | 0 | C1206C153J2RECAUTO7210-ND | 0,03248 € | Parametric Equivalent |
| C1206C153J2RECTU | KEMET | 0 | 399-C1206C153J2RECTUTR-ND | 0,02668 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12544 € | 501,76 € |
| Unit Price without VAT: | 0,12544 € |
|---|---|
| Unit Price with VAT: | 0,14927 € |





