Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM319R71H683KA01D | |
|---|---|
DigiKey Part Number | 490-11616-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R71H683KA01D |
Description | CAP CER 0.068UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71H683KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208086 | Würth Elektronik | 2.634 | 732-8126-1-ND | 0,15000 € | Direct |
| C1206C683K5RACTM | KEMET | 0 | 399-C1206C683K5RACTMTR-ND | 0,07710 € | Direct |
| C1206C683K5RACTU | KEMET | 5.358 | 399-C1206C683K5RACTUCT-ND | 0,31000 € | Direct |
| C1206C683K5RALTU | KEMET | 0 | 399-C1206C683K5RALTUTR-ND | 0,07723 € | Direct |
| CC1206KRX7R9BB683 | YAGEO | 16.712 | 311-4489-1-ND | 0,17000 € | Direct |








