LD065C683KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,14282 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07723 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10790 €
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD065C683KAB2A

DigiKey Part Number
LD065C683KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD065C683KAB2A
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD065C683KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD061C683KAB2AKYOCERA AVX0LD061C683KAB2A-ND0,14282 €Upgrade
C1206C683K5RALTUKEMET0399-C1206C683K5RALTUTR-ND0,07723 €Direct
C1206C683J5RALTUKEMET0399-C1206C683J5RALTUTR-ND0,10790 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,14007 €1.120,56 €
Unit Price without VAT:0,14007 €
Unit Price with VAT:0,16668 €