GRM319R71H473KA01J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 7.402
Unit Price: 0,49000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 39.203
Unit Price: 0,22000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,02196 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.712
Unit Price: 0,47000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,13075 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.724
Unit Price: 0,14000 €
Datasheet

Upgrade


KEMET
In Stock: 19.168
Unit Price: 0,44000 €
Datasheet

Upgrade


KEMET
In Stock: 6.936
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21754 €
Datasheet

Upgrade


KEMET
In Stock: 3.174
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08167 €
Datasheet

Upgrade


KEMET
In Stock: 15.428
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10164 €
Datasheet

Upgrade


KEMET
In Stock: 4.606
Unit Price: 0,15000 €
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H473KA01J

DigiKey Part Number
GRM319R71H473KA01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H473KA01J
Description
CAP CER 0.047UF 50V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H473KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable