
GRM31CR72E473KW03L | |
|---|---|
DigiKey Part Number | 490-3538-2-ND - Tape & Reel (TR) 490-3538-1-ND - Cut Tape (CT) 490-3538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR72E473KW03L |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR72E473KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 $ | 0,57 $ |
| 10 | 0,34700 $ | 3,47 $ |
| 50 | 0,26100 $ | 13,05 $ |
| 100 | 0,23460 $ | 23,46 $ |
| 500 | 0,19002 $ | 95,01 $ |
| 1.000 | 0,17624 $ | 176,24 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16021 $ | 320,42 $ |
| 4.000 | 0,15115 $ | 604,60 $ |
| 6.000 | 0,14662 $ | 879,72 $ |
| 10.000 | 0,14159 $ | 1.415,90 $ |
| 14.000 | 0,13865 $ | 1.941,10 $ |
| 20.000 | 0,13583 $ | 2.716,60 $ |
| Unit Price without VAT: | 0,57000 $ |
|---|---|
| Unit Price with VAT: | 0,67830 $ |

