GRM319R71H153KA01D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 12.800
Unit Price: 0,29000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 9.900
Unit Price: 0,28000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.747
Unit Price: 0,38000 €
Datasheet

Direct


Würth Elektronik
In Stock: 4.219
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 14.856
Unit Price: 0,29000 €
Datasheet

Direct


YAGEO
In Stock: 15.126
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.000
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 93
Unit Price: 0,21000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 7,69469 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06999 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06974 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.950
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,07264 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,06974 €
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R71H153KA01D

DigiKey Part Number
GRM319R71H153KA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM319R71H153KA01D
Description
CAP CER 0.015UF 50V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R71H153KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable