0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM3195C1H153JA01J

DigiKey Part Number
490-GRM3195C1H153JA01JTR-ND - Tape & Reel (TR)
490-GRM3195C1H153JA01JCT-ND - Cut Tape (CT)
490-GRM3195C1H153JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM3195C1H153JA01J
Description
CAP CER 0.015UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM3195C1H153JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11700 €5,85 €
1000,10360 €10,36 €
5000,08114 €40,57 €
1.0000,07423 €74,23 €
2.5000,06694 €167,35 €
5.0000,06254 €312,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05724 €572,40 €
20.0000,05435 €1.087,00 €
30.0000,05291 €1.587,30 €
50.0000,05130 €2.565,00 €
70.0000,05036 €3.525,20 €
100.0000,04946 €4.946,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €