Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM319R61H475MA12J | |
|---|---|
DigiKey Part Number | 490-GRM319R61H475MA12JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R61H475MA12J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61H475MA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R61H475MA12D | Murata Electronics | 2.044 | 490-GRM319R61H475MA12DCT-ND | 0,28000 € | Parametric Equivalent |
| MLASU319LB5475MTNA01 | Taiyo Yuden | 0 | 587-MLASU319LB5475MTNA01TR-ND | 0,10979 € | Parametric Equivalent |
| MSASU319LB5475MTNA01 | Taiyo Yuden | 0 | 587-MSASU319LB5475MTNA01TR-ND | 0,10979 € | Parametric Equivalent |
| UMK316ABJ475MD-T | Taiyo Yuden | 0 | 587-UMK316ABJ475MD-TTR-ND | 0,10979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05685 € | 568,50 € |
| Unit Price without VAT: | 0,05685 € |
|---|---|
| Unit Price with VAT: | 0,06765 € |





