
GRM319R61H475MA12D | |
|---|---|
DigiKey Part Number | 490-GRM319R61H475MA12DTR-ND - Tape & Reel (TR) 490-GRM319R61H475MA12DCT-ND - Cut Tape (CT) 490-GRM319R61H475MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R61H475MA12D |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61H475MA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R61H475KA12D | Murata Electronics | 101.590 | 490-14384-1-ND | 0,20000 € | Upgrade |
| CC1206KKX5R9BB475 | YAGEO | 5.499 | 311-1947-1-ND | 0,32000 € | Upgrade |
| CC1206KKX7R9BB475 | YAGEO | 39.145 | 311-1965-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10790 € | 10,79 € |
| 500 | 0,08476 € | 42,38 € |
| 1.000 | 0,07760 € | 77,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06163 € | 246,52 € |
| 8.000 | 0,05791 € | 463,28 € |
| 12.000 | 0,05604 € | 672,48 € |
| 20.000 | 0,05398 € | 1.079,60 € |
| 28.000 | 0,05277 € | 1.477,56 € |
| 40.000 | 0,05161 € | 2.064,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

