Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

GRM319R61E475KA12J | |
|---|---|
DigiKey Part Number | GRM319R61E475KA12J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM319R61E475KA12J |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R61E475KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E475K085AB | TDK | 8.873 | 445-14682-1-ND | 0,39000 € | Direct |
| C3216X5R1H475K085AB | TDK | 23.734 | 445-14692-1-ND | 0,70000 € | Upgrade |
| C3216X5R1V475K085AB | TDK | 1.004 | 445-14699-1-ND | 0,68000 € | Upgrade |
| CL31A475KB9LNNC | Samsung Electro-Mechanics | 44.735 | 1276-2731-1-ND | 0,37000 € | Upgrade |
| CL31A475KL9LNNC | Samsung Electro-Mechanics | 166.150 | 1276-2732-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15801 € | 1.580,10 € |
| Unit Price without VAT: | 0,15801 € |
|---|---|
| Unit Price with VAT: | 0,18803 € |






