


UMK316ABJ475KD-T | |
|---|---|
DigiKey Part Number | 587-2988-2-ND - Tape & Reel (TR) 587-2988-1-ND - Cut Tape (CT) 587-2988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316ABJ475KD-T |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316ABJ475KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10818 € | 54,09 € |
| 1.000 | 0,10041 € | 100,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08569 € | 342,76 € |
| 8.000 | 0,08080 € | 646,40 € |
| 12.000 | 0,07860 € | 943,20 € |
| 20.000 | 0,07597 € | 1.519,40 € |
| 28.000 | 0,07444 € | 2.084,32 € |
| 40.000 | 0,07328 € | 2.931,20 € |
| 48.000 | 0,06978 € | 3.349,44 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

