GRM319R61C226ME15D is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 310.335
Unit Price: 0,21000 €
Datasheet
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM319R61C226ME15D

DigiKey Part Number
490-12763-2-ND - Tape & Reel (TR)
490-12763-1-ND - Cut Tape (CT)
490-12763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM319R61C226ME15D
Description
CAP CER 22UF 16V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM319R61C226ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A226MOCLNNCSamsung Electro-Mechanics310.3351276-2728-1-ND0,21000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20500 €2,05 €
500,15120 €7,56 €
1000,13460 €13,46 €
5000,10688 €53,44 €
1.0000,09833 €98,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08307 €332,28 €
8.0000,07844 €627,52 €
12.0000,07612 €913,44 €
20.0000,07356 €1.471,20 €
28.0000,07206 €2.017,68 €
40.0000,07061 €2.824,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €