Upgrade
Upgrade
Upgrade

GRM3197U2A270JZ01D | |
|---|---|
DigiKey Part Number | GRM3197U2A270JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3197U2A270JZ01D |
Description | CAP CER 27PF 100V U2J 1206 |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3197U2A270JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A7U2J270JW31D | Murata Electronics | 0 | GRM31A7U2J270JW31D-ND | 0,04125 € | Upgrade |
| GRM31A7U3A270JW31D | Murata Electronics | 173 | 490-6500-1-ND | 0,23000 € | Upgrade |
| GRM31A7U3D270JW31D | Murata Electronics | 0 | GRM31A7U3D270JW31D-ND | 0,08434 € | Upgrade |


