GRM31A7U2J270JW31D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 173
Unit Price: 0,23000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,08434 €
Datasheet
27 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A7U2J270JW31D

DigiKey Part Number
GRM31A7U2J270JW31D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31A7U2J270JW31D
Description
CAP CER 27PF 630V U2J 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A7U2J270JW31D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM31A7U3A270JW31DMurata Electronics173490-6500-1-ND0,23000 €Upgrade
GRM31A7U3D270JW31DMurata Electronics0GRM31A7U3D270JW31D-ND0,08434 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04125 €165,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04125 €
Unit Price with VAT:0,04909 €