Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM3195C2A471JZ01J | |
|---|---|
DigiKey Part Number | GRM3195C2A471JZ01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A471JZ01J |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A471JZ01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31A5C2J471JW01D | Murata Electronics | 11.096 | 490-5277-1-ND | 0,29000 € | Upgrade |
| C1206C471J1GACTU | KEMET | 7.582 | 399-C1206C471J1GACTUCT-ND | 0,37000 € | Direct |
| KGM31BCG2A471JT | KYOCERA AVX | 10.285 | 478-KGM31BCG2A471JTCT-ND | 0,21000 € | Direct |
| 12067A471GAT2A | KYOCERA AVX | 0 | 478-KGM31VCG2H471GUTR-ND | 0,39288 € | Upgrade |
| 12067A471JA12A | KYOCERA AVX | 0 | 12067A471JA12A-ND | 1,00926 € | Upgrade |







