
KGM31VCG2D471GU | |
---|---|
DigiKey Part Number | 478-KGM31VCG2D471GUTR-ND - Tape & Reel (TR) 478-KGM31VCG2D471GUCT-ND - Cut Tape (CT) 478-KGM31VCG2D471GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D471GU |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D471GU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33600 € | 3,36 € |
50 | 0,25560 € | 12,78 € |
100 | 0,23070 € | 23,07 € |
500 | 0,18852 € | 94,26 € |
1.000 | 0,17551 € | 175,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,22380 € | 895,20 € |
8.000 | 0,21438 € | 1.715,04 € |
12.000 | 0,20966 € | 2.515,92 € |
20.000 | 0,20443 € | 4.088,60 € |
28.000 | 0,20137 € | 5.638,36 € |
40.000 | 0,19843 € | 7.937,20 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |